
SR105 A0G | |
|---|---|
DigiKey Part Number | SR105A0GCT-ND - Cut Tape (CT) SR105A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR105 A0G |
Description | DIODE SCHOTTKY 50V 1A DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.61200 | ₹176.12 |
| 100 | ₹10.98660 | ₹1,098.66 |
| 500 | ₹8.11278 | ₹4,056.39 |
| 1,000 | ₹7.18278 | ₹7,182.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.99652 | ₹17,989.56 |
| 6,000 | ₹4.65930 | ₹27,955.80 |
| 9,000 | ₹4.43586 | ₹39,922.74 |
| 15,000 | ₹4.36179 | ₹65,426.85 |
| 21,000 | ₹4.34655 | ₹91,277.55 |
| 30,000 | ₹4.28336 | ₹1,28,500.80 |
| 75,000 | ₹3.95122 | ₹2,96,341.50 |