Similar
Similar

SR106 | |
|---|---|
DigiKey Part Number | 1801-SR106TR-ND - Tape & Reel (TR) 1801-SR106CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR106 |
Description | DIODE SCHOTTKY 60V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SR106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.08877 | ₹30,443.85 |
| 10,000 | ₹4.75249 | ₹47,524.90 |
| 15,000 | ₹4.74901 | ₹71,235.15 |
| 25,000 | ₹4.44669 | ₹1,11,167.25 |
| 35,000 | ₹4.26760 | ₹1,49,366.00 |
| 50,000 | ₹4.11916 | ₹2,05,958.00 |






