
SR306 A0G | |
|---|---|
DigiKey Part Number | SR306A0GCT-ND - Cut Tape (CT) SR306A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR306 A0G |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR306 A0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.41100 | ₹354.11 |
| 100 | ₹22.60690 | ₹2,260.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹17.09218 | ₹8,546.09 |
| 1,000 | ₹15.31139 | ₹15,311.39 |
| 1,500 | ₹14.40283 | ₹21,604.24 |
| 2,500 | ₹13.38114 | ₹33,452.85 |
| 3,500 | ₹12.60247 | ₹44,108.65 |
| 5,000 | ₹12.18668 | ₹60,933.40 |
| 12,500 | ₹10.89367 | ₹1,36,170.88 |
| 25,000 | ₹10.40657 | ₹2,60,164.25 |