Diode 40 V 1A Surface Mount Micro SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount Micro SMA
Micro SMA

SS14MH

DigiKey Part Number
1801-SS14MHTR-ND - Tape & Reel (TR)
1801-SS14MHCT-ND - Cut Tape (CT)
1801-SS14MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14MH
Description
DIODE SCHOTTKY 40V 1A MICRO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Micro SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Micro SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,568
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹21.99200₹219.92
100₹13.81950₹1,381.95
500₹10.27282₹5,136.41
1,000₹8.86199₹8,861.99
2,000₹8.16170₹16,323.40
5,000₹7.11401₹35,570.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹5.92943₹71,153.16
24,000₹5.59116₹1,34,187.84
36,000₹5.52611₹1,98,939.96
60,000₹5.39151₹3,23,490.60
Manufacturers Standard Package