


SS16LW | |
|---|---|
DigiKey Part Number | 1801-SS16LWTR-ND - Tape & Reel (TR) 1801-SS16LWCT-ND - Cut Tape (CT) 1801-SS16LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16LW |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS16LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹17.33300 | ₹173.33 |
| 100 | ₹10.82820 | ₹1,082.82 |
| 500 | ₹7.99350 | ₹3,996.75 |
| 1,000 | ₹7.07468 | ₹7,074.68 |
| 2,000 | ₹6.29984 | ₹12,599.68 |
| 5,000 | ₹5.45884 | ₹27,294.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.93839 | ₹49,383.90 |
| 20,000 | ₹4.50023 | ₹90,004.60 |
| 30,000 | ₹4.27690 | ₹1,28,307.00 |
| 50,000 | ₹4.02591 | ₹2,01,295.50 |
| 70,000 | ₹3.87726 | ₹2,71,408.20 |
| 1,00,000 | ₹3.73281 | ₹3,73,281.00 |
| 2,50,000 | ₹3.51777 | ₹8,79,442.50 |