SS24LW is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹47.52000
Datasheet
Diode 40 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SOD-123W
SOD-123W

SS24LW

DigiKey Part Number
1801-SS24LWTR-ND - Tape & Reel (TR)
1801-SS24LWCT-ND - Cut Tape (CT)
1801-SS24LWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS24LW
Description
DIODE SCHOTTKY 40V 2A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
SS24LW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.40800₹204.08
100₹12.83170₹1,283.17
500₹9.51802₹4,759.01
1,000₹8.44638₹8,446.38
2,000₹7.54294₹15,085.88
5,000₹6.56272₹32,813.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.95617₹59,561.70
20,000₹5.44570₹1,08,914.00
30,000₹5.18561₹1,55,568.30
50,000₹4.89329₹2,44,664.50
70,000₹4.72018₹3,30,412.60
1,00,000₹4.55194₹4,55,194.00
Manufacturers Standard Package