


SSA2H100H | |
|---|---|
DigiKey Part Number | 1801-SSA2H100HTR-ND - Tape & Reel (TR) 1801-SSA2H100HCT-ND - Cut Tape (CT) 1801-SSA2H100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2H100H |
Description | 2A, 100V SCHOTTKY BARRIER SURFAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA2H100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 66pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.09200 | ₹260.92 |
| 100 | ₹16.51260 | ₹1,651.26 |
| 500 | ₹12.35274 | ₹6,176.37 |
| 1,000 | ₹11.00620 | ₹11,006.20 |
| 2,000 | ₹9.87213 | ₹19,744.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹8.18223 | ₹61,366.73 |
| 15,000 | ₹7.49476 | ₹1,12,421.40 |
| 22,500 | ₹7.14443 | ₹1,60,749.67 |
| 37,500 | ₹6.75077 | ₹2,53,153.88 |
| 52,500 | ₹6.51770 | ₹3,42,179.25 |
| 75,000 | ₹6.29112 | ₹4,71,834.00 |