
TLD8S33AH | |
---|---|
DigiKey Part Number | TLD8S33AHTR-ND - Tape & Reel (TR) TLD8S33AHCT-ND - Cut Tape (CT) TLD8S33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S33AH |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S33AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹315.91000 | ₹315.91 |
10 | ₹206.23200 | ₹2,062.32 |
100 | ₹143.97180 | ₹14,397.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | ₹112.18865 | ₹84,141.49 |
1,500 | ₹104.46769 | ₹1,56,701.54 |
2,250 | ₹102.53927 | ₹2,30,713.36 |