N-Channel 40 V 23A (Ta), 81A (Tc) 115W (Tc) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 23A (Ta), 81A (Tc) 115W (Tc) Surface Mount 8-PDFN (5x6)
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TQM032NH04LCR RLG

DigiKey Part Number
1801-TQM032NH04LCRRLGTR-ND - Tape & Reel (TR)
1801-TQM032NH04LCRRLGCT-ND - Cut Tape (CT)
1801-TQM032NH04LCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM032NH04LCR RLG
Description
40V, 81A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 23A (Ta), 81A (Tc) 115W (Tc) Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TQM032NH04LCR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±16V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,932
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹232.03000₹232.03
10₹149.47000₹1,494.70
100₹102.22500₹10,222.50
500₹81.99622₹40,998.11
1,000₹81.09605₹81,096.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹66.25525₹1,65,638.12
Manufacturers Standard Package