
TQM056NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM056NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM056NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM056NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM056NH04CR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 54A (Tc) 78.9W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM056NH04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2912 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78.9W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 10 | ₹118.71900 | ₹1,187.19 |
| 100 | ₹80.16790 | ₹8,016.79 |
| 500 | ₹63.66282 | ₹31,831.41 |
| 1,000 | ₹59.73875 | ₹59,738.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹52.60685 | ₹1,31,517.12 |
| 5,000 | ₹49.05796 | ₹2,45,289.80 |
| 7,500 | ₹48.80387 | ₹3,66,029.03 |