
TS4K60 | |
|---|---|
DigiKey Part Number | 1801-TS4K60-ND |
Manufacturer | |
Manufacturer Product Number | TS4K60 |
Description | BRIDGE RECT 1PHASE 600V 4A TS4K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS4K |
Datasheet | Datasheet |
EDA/CAD Models | TS4K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | TS4K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹78.27600 | ₹782.76 |
| 100 | ₹51.75550 | ₹5,175.55 |
| 500 | ₹40.37564 | ₹20,187.82 |
| 1,000 | ₹36.71249 | ₹36,712.49 |
| 2,000 | ₹33.63036 | ₹67,260.72 |
| 5,000 | ₹30.29495 | ₹1,51,474.75 |
| 10,000 | ₹28.23396 | ₹2,82,339.60 |