
TS4K60H | |
|---|---|
DigiKey Part Number | 1801-TS4K60H-ND |
Manufacturer | |
Manufacturer Product Number | TS4K60H |
Description | BRIDGE RECT 1PHASE 600V 4A TS4K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS4K |
Datasheet | Datasheet |
EDA/CAD Models | TS4K60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | TS4K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹128.60000 | ₹128.60 |
| 10 | ₹81.16500 | ₹811.65 |
| 100 | ₹53.75900 | ₹5,375.90 |
| 500 | ₹42.00266 | ₹21,001.33 |
| 1,000 | ₹38.21837 | ₹38,218.37 |
| 2,000 | ₹35.03468 | ₹70,069.36 |
| 5,000 | ₹31.58912 | ₹1,57,945.60 |
| 10,000 | ₹29.46047 | ₹2,94,604.70 |