
TSC873CW RPG | |
|---|---|
DigiKey Part Number | TSC873CWRPGTR-ND - Tape & Reel (TR) TSC873CWRPGCT-ND - Cut Tape (CT) TSC873CWRPGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC873CW RPG |
Description | TRANS NPN 400V 1A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TSC873CW RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 250mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 250mA, 10V | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹63.73900 | ₹637.39 |
| 100 | ₹41.77530 | ₹4,177.53 |
| 500 | ₹32.31318 | ₹16,156.59 |
| 1,000 | ₹29.26693 | ₹29,266.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.96646 | ₹64,916.15 |
| 5,000 | ₹23.92662 | ₹1,19,633.10 |
| 7,500 | ₹22.88723 | ₹1,71,654.23 |
| 12,500 | ₹21.71949 | ₹2,71,493.62 |
| 17,500 | ₹21.17655 | ₹3,70,589.62 |


