New Product
RF Diode Schottky - Single 1200V 2 A SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - Single 1200V 2 A SOD-128
TSD3GFSH

TSCDFS02120G2H

DigiKey Part Number
1801-TSCDFS02120G2HTR-ND - Tape & Reel (TR)
1801-TSCDFS02120G2HCT-ND - Cut Tape (CT)
1801-TSCDFS02120G2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSCDFS02120G2H
Description
2A, 1200V, AUTOMOTIVE, SIC SCHOT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 1200V 2 A SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1200V
Current - Max
2 A
Capacitance @ Vr, F
6pF @ 800V, 1MHz
Resistance @ If, F
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
SOD-128
Supplier Device Package
SOD-128
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,743
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹206.87000₹206.87
10₹132.79000₹1,327.90
100₹90.20400₹9,020.40
500₹71.98246₹35,991.23
1,000₹69.32013₹69,320.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000₹56.63379₹7,92,873.06
Manufacturers Standard Package