
TSCDH10120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDH10120G2H-ND |
Manufacturer | |
Manufacturer Product Number | TSCDH10120G2H |
Description | 10A, 1200V, AUTOMOTIVE, SIC SCHO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 10 A TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TSCDH10120G2H Models |
Category | Capacitance @ Vr, F 21pF @ 800V, 1MHz |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Schottky - Single | Package / Case TO-247-3 |
Voltage - Peak Reverse (Max) 1200V | Supplier Device Package TO-247 |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹738.03000 | ₹738.03 |
| 10 | ₹499.57000 | ₹4,995.70 |
| 100 | ₹364.56230 | ₹36,456.23 |
| 600 | ₹301.86362 | ₹1,81,118.17 |
| 1,200 | ₹284.72983 | ₹3,41,675.80 |