
TSM042N03CS RLG | |
|---|---|
DigiKey Part Number | TSM042N03CSRLGTR-ND - Tape & Reel (TR) TSM042N03CSRLGCT-ND - Cut Tape (CT) TSM042N03CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM042N03CS RLG |
Description | MOSFET N-CHANNEL 30V 30A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM042N03CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹153.75700 | ₹1,537.57 |
| 100 | ₹105.31880 | ₹10,531.88 |
| 500 | ₹84.58120 | ₹42,290.60 |
| 1,000 | ₹84.17585 | ₹84,175.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹70.70469 | ₹1,76,761.73 |
| 5,000 | ₹68.77127 | ₹3,43,856.35 |