N-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2306CX RFG

DigiKey Part Number
1801-TSM2306CXRFGTR-ND - Tape & Reel (TR)
1801-TSM2306CXRFGCT-ND - Cut Tape (CT)
1801-TSM2306CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM2306CX RFG
Description
MOSFET N-CHANNEL 30V 3.5A SOT23
Customer Reference
Detailed Description
N-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
57mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,537
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.05000₹95.05
10₹59.26600₹592.66
100₹38.56040₹3,856.04
500₹29.65738₹14,828.69
1,000₹26.78818₹26,788.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.14274₹69,428.22
6,000₹21.30682₹1,27,840.92
9,000₹20.37150₹1,83,343.50
15,000₹19.32069₹2,89,810.35
21,000₹18.69853₹3,92,669.13
30,000₹18.09399₹5,42,819.70
Manufacturers Standard Package