Parametric Equivalent

TSM250N02DCQ | |
|---|---|
DigiKey Part Number | 1801-TSM250N02DCQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM250N02DCQ |
Description | MOSFET 2N-CH 20V 5.8A 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.8A (Tc) 620mW (Tc) Surface Mount 6-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSM250N02DCQ Models |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Manufacturer Taiwan Semiconductor Corporation | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 775pF @ 10V |
Part Status Active | Power - Max 620mW (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-VDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 5.8A (Tc) | Supplier Device Package 6-TDFN (2x2) |
Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM250N02DCQ RFG | Taiwan Semiconductor Corporation | 3,918 | TSM250N02DCQRFGCT-ND | ₹78.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₹17.90957 | ₹2,14,914.84 |
