
TSM9ND50CI | |
|---|---|
DigiKey Part Number | TSM9ND50CI-ND |
Manufacturer | |
Manufacturer Product Number | TSM9ND50CI |
Description | MOSFET N-CH 500V 9A ITO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 50W (Tc) Through Hole ITO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TSM9ND50CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1116 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹339.20000 | ₹339.20 |
| 50 | ₹187.06160 | ₹9,353.08 |
| 100 | ₹171.50880 | ₹17,150.88 |
| 500 | ₹143.88664 | ₹71,943.32 |
| 1,000 | ₹141.22338 | ₹1,41,223.38 |