


TSSW3U60H | |
|---|---|
DigiKey Part Number | 1801-TSSW3U60HTR-ND - Tape & Reel (TR) 1801-TSSW3U60HCT-ND - Cut Tape (CT) 1801-TSSW3U60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSW3U60H |
Description | DIODE SCHOTTKY 60V 3A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | TSSW3U60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.75100 | ₹307.51 |
| 100 | ₹19.56910 | ₹1,956.91 |
| 500 | ₹14.71780 | ₹7,358.90 |
| 1,000 | ₹13.15227 | ₹13,152.27 |
| 2,000 | ₹11.83323 | ₹23,666.46 |
| 5,000 | ₹10.40347 | ₹52,017.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.28065 | ₹1,02,806.50 |
| 20,000 | ₹9.47734 | ₹1,89,546.80 |
| 30,000 | ₹9.06805 | ₹2,72,041.50 |
| 50,000 | ₹8.60830 | ₹4,30,415.00 |
| 70,000 | ₹8.33609 | ₹5,83,526.30 |
| 1,00,000 | ₹8.07155 | ₹8,07,155.00 |








