


TSUP10M60SH S1G | |
|---|---|
DigiKey Part Number | 1801-TSUP10M60SHS1GTR-ND - Tape & Reel (TR) 1801-TSUP10M60SHS1GCT-ND - Cut Tape (CT) 1801-TSUP10M60SHS1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP10M60SH S1G |
Description | DIODE SCHOTTKY 60V 10A SMPC4.6U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP10M60SH S1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 658pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹129.52900 | ₹1,295.29 |
| 100 | ₹102.25300 | ₹10,225.30 |
| 500 | ₹82.02046 | ₹41,010.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹72.20237 | ₹1,08,303.56 |
| 3,000 | ₹67.26165 | ₹2,01,784.95 |
| 4,500 | ₹66.27844 | ₹2,98,252.98 |