
UG58G | |
|---|---|
DigiKey Part Number | 1801-UG58GTR-ND - Tape & Reel (TR) 1801-UG58GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG58G |
Description | DIODE STANDARD 600V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UG58G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹48.64300 | ₹486.43 |
| 100 | ₹31.49690 | ₹3,149.69 |
| 500 | ₹24.10536 | ₹12,052.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹21.03693 | ₹26,296.16 |
| 2,500 | ₹19.13817 | ₹47,845.42 |
| 3,750 | ₹18.17003 | ₹68,137.61 |
| 6,250 | ₹17.08211 | ₹1,06,763.19 |
| 8,750 | ₹16.43769 | ₹1,43,829.79 |
| 12,500 | ₹15.81150 | ₹1,97,643.75 |
| 31,250 | ₹14.65349 | ₹4,57,921.56 |