PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1D

DigiKey Part Number
1801-US1DTR-ND - Tape & Reel (TR)
1801-US1DCT-ND - Cut Tape (CT)
1801-US1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1D
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,881
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.82000₹40.82
10₹22.27400₹222.74
100₹13.78130₹1,378.13
500₹10.26190₹5,130.95
1,000₹8.81632₹8,816.32
2,000₹7.18040₹14,360.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹5.10882₹38,316.15
15,000₹5.05818₹75,872.70
Manufacturers Standard Package