
US1G | |
|---|---|
DigiKey Part Number | 1801-US1GTR-ND - Tape & Reel (TR) 1801-US1GCT-ND - Cut Tape (CT) 1801-US1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹23.01700 | ₹230.17 |
| 100 | ₹14.47180 | ₹1,447.18 |
| 500 | ₹10.77602 | ₹5,388.01 |
| 1,000 | ₹9.58045 | ₹9,580.45 |
| 2,000 | ₹8.57358 | ₹17,147.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹7.07207 | ₹53,040.53 |
| 15,000 | ₹6.46121 | ₹96,918.15 |
| 22,500 | ₹6.14990 | ₹1,38,372.75 |
| 37,500 | ₹5.80005 | ₹2,17,501.88 |
| 52,500 | ₹5.59290 | ₹2,93,627.25 |
| 75,000 | ₹5.39154 | ₹4,04,365.50 |
