


AMK105CBJ106MVHF | |
|---|---|
DigiKey Part Number | 587-6267-2-ND - Tape & Reel (TR) 587-6267-1-ND - Cut Tape (CT) 587-6267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105CBJ106MVHF |
Description | CAP CER 10UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK105CBJ106MVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.34360 | ₹517.18 |
| 100 | ₹9.11360 | ₹911.36 |
| 500 | ₹7.05790 | ₹3,528.95 |
| 1,000 | ₹6.42517 | ₹6,425.17 |
| 2,500 | ₹5.75740 | ₹14,393.50 |
| 5,000 | ₹5.35521 | ₹26,776.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.02459 | ₹50,245.90 |
| 20,000 | ₹4.75239 | ₹95,047.80 |
| 30,000 | ₹4.61609 | ₹1,38,482.70 |
| 50,000 | ₹4.46501 | ₹2,23,250.50 |
| 70,000 | ₹4.37669 | ₹3,06,368.30 |
| 1,00,000 | ₹4.29174 | ₹4,29,174.00 |