


AMK107ABJ106MAHT | |
|---|---|
DigiKey Part Number | 587-3261-2-ND - Tape & Reel (TR) 587-3261-1-ND - Cut Tape (CT) 587-3261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107ABJ106MAHT |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107ABJ106MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.51020 | ₹225.51 |
| 100 | ₹3.90450 | ₹390.45 |
| 500 | ₹2.90182 | ₹1,450.91 |
| 1,000 | ₹2.59337 | ₹2,593.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.91800 | ₹7,672.00 |
| 8,000 | ₹1.79896 | ₹14,391.68 |
| 12,000 | ₹1.78863 | ₹21,463.56 |
| 20,000 | ₹1.77687 | ₹35,537.40 |
| 28,000 | ₹1.76980 | ₹49,554.40 |
| 40,000 | ₹1.75507 | ₹70,202.80 |