

AMK107BBJ476MA-RE | |
---|---|
DigiKey Part Number | 587-6299-2-ND - Tape & Reel (TR) 587-6299-1-ND - Cut Tape (CT) 587-6299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107BBJ476MA-RE |
Description | CAP CER 47UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107BBJ476MA-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹62.12000 | ₹62.12 |
10 | ₹38.95700 | ₹389.57 |
50 | ₹29.72800 | ₹1,486.40 |
100 | ₹26.89710 | ₹2,689.71 |
500 | ₹23.48416 | ₹11,742.08 |
1,000 | ₹20.63205 | ₹20,632.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹17.15699 | ₹68,627.96 |
8,000 | ₹16.85694 | ₹1,34,855.52 |
12,000 | ₹16.79715 | ₹2,01,565.80 |
20,000 | ₹16.72004 | ₹3,34,400.80 |
28,000 | ₹16.45252 | ₹4,60,670.56 |
40,000 | ₹16.19509 | ₹6,47,803.60 |
48,000 | ₹16.07305 | ₹7,71,506.40 |