


AMK107BC6226MA-T | |
|---|---|
DigiKey Part Number | 587-5815-2-ND - Tape & Reel (TR) 587-5815-1-ND - Cut Tape (CT) 587-5815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK107BC6226MA-T |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107BC6226MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.04600 | ₹130.46 |
| 50 | ₹9.39320 | ₹469.66 |
| 100 | ₹8.27490 | ₹827.49 |
| 500 | ₹6.37578 | ₹3,187.89 |
| 1,000 | ₹5.79058 | ₹5,790.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.91463 | ₹19,658.52 |
| 8,000 | ₹4.58976 | ₹36,718.08 |
| 12,000 | ₹4.42696 | ₹53,123.52 |
| 20,000 | ₹4.24667 | ₹84,933.40 |
| 28,000 | ₹4.14129 | ₹1,15,956.12 |
| 40,000 | ₹4.03992 | ₹1,61,596.80 |