


AMK325AC6157MM-P | |
|---|---|
DigiKey Part Number | 587-6445-2-ND - Tape & Reel (TR) 587-6445-1-ND - Cut Tape (CT) 587-6445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325AC6157MM-P |
Description | CAP CER 150UF 4V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK325AC6157MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹207.15200 | ₹2,071.52 |
| 50 | ₹171.33180 | ₹8,566.59 |
| 100 | ₹160.25200 | ₹16,025.20 |
| 500 | ₹141.51040 | ₹70,755.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹135.70770 | ₹1,35,707.70 |
| 2,000 | ₹130.92866 | ₹2,61,857.32 |
| 3,000 | ₹128.53487 | ₹3,85,604.61 |
| 5,000 | ₹125.88012 | ₹6,29,400.60 |
| 7,000 | ₹124.32730 | ₹8,70,291.10 |