


AWK105BJ105MPHF | |
|---|---|
DigiKey Part Number | 587-5148-2-ND - Tape & Reel (TR) 587-5148-1-ND - Cut Tape (CT) 587-5148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK105BJ105MPHF |
Description | CAP CER 1UF 4V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AWK105BJ105MPHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.64800 | ₹116.48 |
| 50 | ₹8.31220 | ₹415.61 |
| 100 | ₹7.28710 | ₹728.71 |
| 500 | ₹5.57812 | ₹2,789.06 |
| 1,000 | ₹5.05161 | ₹5,051.61 |
| 2,500 | ₹4.49716 | ₹11,242.90 |
| 5,000 | ₹4.16336 | ₹20,816.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.88875 | ₹38,887.50 |
| 20,000 | ₹3.66282 | ₹73,256.40 |
| 30,000 | ₹3.54970 | ₹1,06,491.00 |
| 50,000 | ₹3.42431 | ₹1,71,215.50 |
| 70,000 | ₹3.35100 | ₹2,34,570.00 |
| 1,00,000 | ₹3.28048 | ₹3,28,048.00 |