

AWK107C6225MVHT | |
|---|---|
DigiKey Part Number | 587-5160-2-ND - Tape & Reel (TR) 587-5160-1-ND - Cut Tape (CT) 587-5160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWK107C6225MVHT |
Description | CAP CER 2.2UF 4V X6S 0306 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric) |
EDA/CAD Models | AWK107C6225MVHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.83000 | ₹32.83 |
| 10 | ₹19.87800 | ₹198.78 |
| 50 | ₹14.64220 | ₹732.11 |
| 100 | ₹13.03590 | ₹1,303.59 |
| 500 | ₹10.33644 | ₹5,168.22 |
| 1,000 | ₹9.50405 | ₹9,504.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.25615 | ₹33,024.60 |