BK1005LM182-TV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3,645
Unit Price: ₹9.32000
Datasheet
1.8 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 120mA 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1005LM182-TV

DigiKey Part Number
587-3891-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1005LM182-TV
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 120mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1005LM182-TV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
120mA
DC Resistance (DCR) (Max)
900mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes