430 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK20104S431-T

DigiKey Part Number
587-2665-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK20104S431-T
Description
FERRITE BEAD 430 OHM 0804 1LN
Customer Reference
Detailed Description
430 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK20104S431-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
4
Impedance @ Frequency
430 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
550mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.