BKP1608HS121-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 80,083
Unit Price: ₹9.32000
Datasheet
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.7A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKP1608HS121-T

DigiKey Part Number
587-1923-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BKP1608HS121-T
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.7A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
BKP1608HS121-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2.7A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-55°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes