
BRC2016T1R5M | |
|---|---|
DigiKey Part Number | 587-2172-2-ND - Tape & Reel (TR) 587-2172-1-ND - Cut Tape (CT) 587-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2016T1R5M |
Description | FIXED IND 1.5UH 820MA 195 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Drum Core, Wirewound Inductor 820 mA 195mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2016T1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 370MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.09298 | ₹20,185.96 |