3.3 µH Drum Core, Wirewound Inductor 680 mA 286mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Drum Core, Wirewound Inductor 680 mA 286mOhm Max 0806 (2016 Metric)
BR Series

BRC2016T3R3M

DigiKey Part Number
587-2174-2-ND - Tape & Reel (TR)
587-2174-1-ND - Cut Tape (CT)
587-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC2016T3R3M
Description
FIXED IND 3.3UH 680MA 286 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Drum Core, Wirewound Inductor 680 mA 286mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC2016T3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
DC Resistance (DCR)
286mOhm Max
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹15.74800₹157.48
100₹12.97150₹1,297.15
1,000₹10.66327₹10,663.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.05384₹20,107.68
4,000₹9.47981₹37,919.24
6,000₹9.15956₹54,957.36
10,000₹8.77160₹87,716.00
14,000₹8.52539₹1,19,355.46
20,000₹8.27203₹1,65,440.60
Manufacturers Standard Package