
BRL3225T470M | |
|---|---|
DigiKey Part Number | 587-BRL3225T470MTR-ND - Tape & Reel (TR) 587-BRL3225T470MCT-ND - Cut Tape (CT) 587-BRL3225T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T470M |
Description | FIXED IND 47UH 390MA 1 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Drum Core, Wirewound Inductor 390 mA 1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹14.16400 | ₹141.64 |
| 100 | ₹11.63890 | ₹1,163.89 |
| 1,000 | ₹9.57393 | ₹9,573.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.02646 | ₹18,052.92 |
| 4,000 | ₹8.51068 | ₹34,042.72 |
| 6,000 | ₹8.22320 | ₹49,339.20 |
| 10,000 | ₹7.87478 | ₹78,747.80 |
| 14,000 | ₹7.65363 | ₹1,07,150.82 |
| 20,000 | ₹7.42618 | ₹1,48,523.60 |