Direct

CBC2518T101M | |
|---|---|
DigiKey Part Number | 587-1614-2-ND - Tape & Reel (TR) 587-1614-1-ND - Cut Tape (CT) 587-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T101M |
Description | FIXED IND 100UH 170MA 4.81 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Drum Core, Wirewound Inductor 170 mA 4.81Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
DC Resistance (DCR) | 4.81Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.62300 | ₹106.23 |
| 100 | ₹8.74080 | ₹874.08 |
| 1,000 | ₹7.18837 | ₹7,188.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.77695 | ₹13,553.90 |
| 4,000 | ₹6.38977 | ₹25,559.08 |
| 6,000 | ₹6.17373 | ₹37,042.38 |
| 10,000 | ₹5.91200 | ₹59,120.00 |
| 14,000 | ₹5.74592 | ₹80,442.88 |
| 20,000 | ₹5.57499 | ₹1,11,499.80 |
