220 µH Semi-Shielded Drum Core, Wirewound Inductor 110 mA 10.92Ohm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC2518T221K

DigiKey Part Number
587-3057-2-ND - Tape & Reel (TR)
587-3057-1-ND - Cut Tape (CT)
587-3057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC2518T221K
Description
FIXED IND 220UH 110MA 10.92 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Drum Core, Wirewound Inductor 110 mA 10.92Ohm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC2518T221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
115mA
Shielding
Semi-Shielded
DC Resistance (DCR)
10.92Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,043
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹10.62300₹106.23
100₹8.74080₹874.08
1,000₹7.18837₹7,188.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.77695₹13,553.90
4,000₹6.38977₹25,559.08
6,000₹6.17373₹37,042.38
10,000₹5.91200₹59,120.00
14,000₹5.74592₹80,442.88
20,000₹5.57499₹1,11,499.80
Manufacturers Standard Package