820 µH Drum Core, Wirewound Inductor 110 mA 15.6Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T821MR

DigiKey Part Number
CBC3225T821MR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBC3225T821MR
Description
FIXED IND 820UH 110MA 15.6 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 µH Drum Core, Wirewound Inductor 110 mA 15.6Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T821MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
110mA
DC Resistance (DCR)
15.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹10.74341₹10,743.41
Manufacturers Standard Package