
CM08RB01 | |
|---|---|
DigiKey Part Number | CM08RB01-ND |
Manufacturer | |
Manufacturer Product Number | CM08RB01 |
Description | CMC 2A 2LN 2.5 KOHM THROUGH HOLE |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2.5 kOhms @ 30 MHz 2A DCR 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 40mOhm |
Series | Voltage Rating - DC 50V |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Number of Lines 2 | Height (Max) 0.571" (14.50mm) |
Impedance @ Frequency 2.5 kOhms @ 30 MHz | Package / Case Vertical, 4 PC Pin |