
D5DA942M5K2G6-Z | |
|---|---|
DigiKey Part Number | 587-4695-2-ND - Tape & Reel (TR) 587-4695-1-ND - Cut Tape (CT) 587-4695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5DA942M5K2G6-Z |
Description | RF DUPLEXER 897MHZ/942MHZ 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 882MHz ~ 912MHz / 927MHz ~ 957MHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 882MHz ~ 912MHz / 927MHz ~ 957MHz | |
Low Band Attenuation (min / max dB) | 50.00dB / 57.00dB | |
High Band Attenuation (min / max dB) | 48.00dB / 60.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹140.71100 | ₹1,407.11 |
| 25 | ₹129.75200 | ₹3,243.80 |
| 50 | ₹122.03640 | ₹6,101.82 |
| 100 | ₹114.79580 | ₹11,479.58 |
| 250 | ₹105.87420 | ₹26,468.55 |
| 500 | ₹99.59346 | ₹49,796.73 |
| 1,000 | ₹93.68548 | ₹93,685.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹85.02446 | ₹2,55,073.38 |
| 6,000 | ₹79.97067 | ₹4,79,824.02 |
| 9,000 | ₹77.15200 | ₹6,94,368.00 |
