


EMF212B7104MGHT | |
|---|---|
DigiKey Part Number | 587-EMF212B7104MGHTTR-ND - Tape & Reel (TR) 587-EMF212B7104MGHTCT-ND - Cut Tape (CT) 587-EMF212B7104MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7104MGHT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7104MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.46200 | ₹114.62 |
| 50 | ₹8.20040 | ₹410.02 |
| 100 | ₹7.18460 | ₹718.46 |
| 500 | ₹5.49798 | ₹2,748.99 |
| 1,000 | ₹4.97706 | ₹4,977.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.33563 | ₹13,006.89 |
| 6,000 | ₹4.02222 | ₹24,133.32 |
| 9,000 | ₹3.86536 | ₹34,788.24 |
| 15,000 | ₹3.69147 | ₹55,372.05 |
| 21,000 | ₹3.58992 | ₹75,388.32 |
| 30,000 | ₹3.49221 | ₹1,04,766.30 |