220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

EMK042CG221JC-W

DigiKey Part Number
587-6215-2-ND - Tape & Reel (TR)
587-6215-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK042CG221JC-W
Description
CAP CER 220PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK042CG221JC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,451
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.93900₹49.39
50₹3.37340₹168.67
100₹2.90740₹290.74
500₹2.12278₹1,061.39
1,000₹1.88143₹1,881.43
2,500₹1.62777₹4,069.42
5,000₹1.47569₹7,378.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹1.16303₹46,521.20
80,000₹1.09340₹87,472.00
1,20,000₹1.05854₹1,27,024.80
2,00,000₹1.01991₹2,03,982.00
2,80,000₹0.99732₹2,79,249.60
4,00,000₹0.97559₹3,90,236.00
Manufacturers Standard Package