


EMK105BJ104MV-F | |
|---|---|
DigiKey Part Number | 587-5513-2-ND - Tape & Reel (TR) 587-5513-1-ND - Cut Tape (CT) 587-5513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ104MV-F |
Description | CAP CER 0.1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | EMK105BJ104MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 50 | ₹1.30460 | ₹65.23 |
| 100 | ₹1.09960 | ₹109.96 |
| 500 | ₹0.76598 | ₹382.99 |
| 1,000 | ₹0.66442 | ₹664.42 |
| 2,500 | ₹0.55725 | ₹1,393.12 |
| 5,000 | ₹0.49333 | ₹2,466.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.44086 | ₹4,408.60 |
| 20,000 | ₹0.39776 | ₹7,955.20 |
| 30,000 | ₹0.37625 | ₹11,287.50 |
| 50,000 | ₹0.35241 | ₹17,620.50 |
| 70,000 | ₹0.33848 | ₹23,693.60 |
| 1,00,000 | ₹0.32510 | ₹32,510.00 |