EMK105BJ473MVHF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 40,847
Unit Price: ₹9.32000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.67485
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.53610
Datasheet

Upgrade


Taiyo Yuden
In Stock: 19,428
Unit Price: ₹9.32000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.72583
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.43395
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.03930
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.11963
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet

Parametric Equivalent


TDK
In Stock: 16,530
Unit Price: ₹9.32000
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105BJ473MVHF

DigiKey Part Number
EMK105BJ473MVHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK105BJ473MVHF
Description
CAP CER 0.047UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105BJ473MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.48242₹4,824.20
Manufacturers Standard Package