0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

EMK105SD152JV-F

DigiKey Part Number
587-1055-2-ND - Tape & Reel (TR)
587-1055-1-ND - Cut Tape (CT)
587-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105SD152JV-F
Description
CAP CER 1500PF 16V 0402
Customer Reference
Detailed Description
1500 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric)
EDA/CAD Models
EMK105SD152JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,820
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.62000₹26.62
10₹15.79600₹157.96
50₹11.48300₹574.15
100₹10.17850₹1,017.85
500₹7.96886₹3,984.43
1,000₹7.28644₹7,286.44
2,500₹6.56854₹16,421.35
5,000₹6.13602₹30,680.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.77999₹57,799.90
Manufacturers Standard Package