


EMK107B7104KA-T | |
|---|---|
DigiKey Part Number | 587-1240-2-ND - Tape & Reel (TR) 587-1240-1-ND - Cut Tape (CT) 587-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7104KA-T |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7104KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.69600 | ₹84.80 |
| 100 | ₹1.44440 | ₹144.44 |
| 500 | ₹1.01760 | ₹508.80 |
| 1,000 | ₹0.88806 | ₹888.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.69424 | ₹2,776.96 |
| 8,000 | ₹0.62260 | ₹4,980.80 |
| 12,000 | ₹0.58684 | ₹7,042.08 |
| 20,000 | ₹0.54728 | ₹10,945.60 |
| 28,000 | ₹0.52417 | ₹14,676.76 |
| 40,000 | ₹0.50197 | ₹20,078.80 |