


EMK107B7104KAHT | |
|---|---|
DigiKey Part Number | 587-6004-2-ND - Tape & Reel (TR) 587-6004-1-ND - Cut Tape (CT) 587-6004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7104KAHT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7104KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.50670 | ₹250.67 |
| 500 | ₹1.81900 | ₹909.50 |
| 1,000 | ₹1.60653 | ₹1,606.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.29039 | ₹5,161.56 |
| 8,000 | ₹1.17321 | ₹9,385.68 |
| 12,000 | ₹1.11466 | ₹13,375.92 |
| 20,000 | ₹1.04974 | ₹20,994.80 |
| 28,000 | ₹1.01180 | ₹28,330.40 |
| 40,000 | ₹0.97535 | ₹39,014.00 |