


EMK107B7105MAHT | |
|---|---|
DigiKey Part Number | 587-6307-2-ND - Tape & Reel (TR) 587-6307-1-ND - Cut Tape (CT) 587-6307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7105MAHT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7105MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.65940 | ₹232.97 |
| 100 | ₹4.04430 | ₹404.43 |
| 500 | ₹3.00058 | ₹1,500.29 |
| 1,000 | ₹2.68096 | ₹2,680.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.20245 | ₹8,809.80 |
| 8,000 | ₹2.02505 | ₹16,200.40 |
| 12,000 | ₹1.93625 | ₹23,235.00 |
| 20,000 | ₹1.83791 | ₹36,758.20 |
| 28,000 | ₹1.78045 | ₹49,852.60 |
| 40,000 | ₹1.72520 | ₹69,008.00 |